36 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMFR2568B36R0V9

DigiKey Part Number
4506-MMFR2568B36R0V9-ND
Manufacturer
Manufacturer Product Number
MMFR2568B36R0V9
Description
36 OHM 0.1% 0.25W 5PPM/
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
36 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±5ppm/°C
Operating Temperature
-50°C ~ 125°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.268" L (2.50mm x 6.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6003,37990 €2 027,94 €
Manufacturers Standard Package
Unit Price without VAT:3,37990 €
Unit Price with VAT:4,05588 €