
624 1519 3 012 RT | |
|---|---|
DigiKey Part Number | 3100-62415193012RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1519 3 012 RT |
Description | 1X CRIMPING DIE SET 1X LOCATOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Terminals, 1 ~ 3mm² |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Terminals, 1 ~ 3mm² | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,63000 € | 332,63 € |
| 5 | 308,33400 € | 1 541,67 € |
| 10 | 298,43400 € | 2 984,34 € |
| 25 | 285,84600 € | 7 146,15 € |
| Unit Price without VAT: | 332,63000 € |
|---|---|
| Unit Price with VAT: | 399,15600 € |

