624 1092 3 01 RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

624 1092 3 01 RT

DigiKey Part Number
3100-6241092301RT-ND
Manufacturer
Manufacturer Product Number
624 1092 3 01 RT
Description
CRIMP DIE SET AND LOCATOR FOR AM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tool Die Set and Locator For Rectangular Contacts, 0.34 ~ 0.86mm²
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rennsteig Tools, Inc.
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Die Set and Locator
For Use With/Related Products
Rectangular Contacts, 0.34 ~ 0.86mm²
Specifications
-
Compatible Tools
-
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1332,83000 €332,83 €
5308,51200 €1 542,56 €
10298,60800 €2 986,08 €
25286,01280 €7 150,32 €
Manufacturers Standard Package
Unit Price without VAT:332,83000 €
Unit Price with VAT:399,39600 €