MFR Recommended

YR0K5010JGS000BE | |
|---|---|
DigiKey Part Number | YR0K5010JGS000BE-ND |
Manufacturer | |
Manufacturer Product Number | YR0K5010JGS000BE |
Description | RL78/G1C R5F10J EVAL BRD |
Customer Reference | |
Detailed Description | RL78/G1C, R5F10J Renesas Starter Kit (RSK) RL78/G1C RL78 RL78 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | MCU 16-Bit | |
Core Processor | RL78 | |
Platform | ||
Utilized IC / Part | RL78/G1C, R5F10J | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | e2 studio | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,22000 € | 281,22 € |
| Unit Price without VAT: | 281,22000 € |
|---|---|
| Unit Price with VAT: | 337,46400 € |


