Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XUY515025.000000I | |
|---|---|
DigiKey Part Number | 800-XUY515025.000000ITR-ND - Tape & Reel (TR) 800-XUY515025.000000ICT-ND - Cut Tape (CT) 800-XUY515025.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUY515025.000000I |
Description | CLCC 5.00X3.20X1.10 MM, 2.54MM P |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 58mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XUH515025.000000I | Renesas Electronics Corporation | 0 | 800-XUH515025.000000ICT-ND | 2,63000 € | Parametric Equivalent |
| XUH515025.000000K | Renesas Electronics Corporation | 1 000 | 800-XUH515025.000000KCT-ND | 2,63000 € | Parametric Equivalent |
| XUH715025.000000I | Renesas Electronics Corporation | 0 | 800-XUH715025.000000ICT-ND | 2,45000 € | Parametric Equivalent |
| XUX515025.000000I | Renesas Electronics Corporation | 0 | 800-XUX515025.000000ICT-ND | 2,63000 € | Parametric Equivalent |
| XUX515025.000000K | Renesas Electronics Corporation | 0 | 800-XUX515025.000000KCT-ND | 2,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,71234 € | 1 712,34 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,15600 € |


