
XUN510100.000000I | |
---|---|
DigiKey Part Number | 800-XUN510100.000000ITR-ND - Tape & Reel (TR) 800-XUN510100.000000ICT-ND - Cut Tape (CT) 800-XUN510100.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUN510100.000000I |
Description | CLCC 5.00X3.20X1.10 MM, 2.54MM P |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 68mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,92000 € | 2,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 1,87907 € | 1 879,07 € |
Unit Price without VAT: | 2,92000 € |
---|---|
Unit Price with VAT: | 3,50400 € |