
XLH3AA050.000000I | |
|---|---|
DigiKey Part Number | 800-XLH3AA050.000000ITR-ND - Tape & Reel (TR) 800-XLH3AA050.000000ICT-ND - Cut Tape (CT) 800-XLH3AA050.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLH3AA050.000000I |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Function Enable/Disable |
Mfr | Output HCMOS |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Type | Height - Seated (Max) 0.039" (1.00mm) |
Frequency | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,33527 € | 2 670,54 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,58000 € |

