


| XPP736625.000000I | |
|---|---|
| DigiKey Part Number | 800-4322-ND | 
| Manufacturer | |
| Manufacturer Product Number | XPP736625.000000I | 
| Description | 0625.000000MHZ 3.3VDC LVPECL 705 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 625 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 8-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Strip | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 625 MHz | |
| Function | Enable/Disable | |
| Output | LVPECL | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±25ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Current - Supply (Max) | - | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SMD, No Lead | |
| Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
| Height - Seated (Max) | - | |
| Current - Supply (Disable) (Max) | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 9,20000 € | 9,20 € | 
| 10 | 7,99200 € | 79,92 € | 
| 25 | 7,55840 € | 188,96 € | 
| 50 | 7,24600 € | 362,30 € | 
| 100 | 6,94730 € | 694,73 € | 
| 250 | 6,57148 € | 1 642,87 € | 
| 500 | 6,30116 € | 3 150,58 € | 
| 1 000 | 6,18328 € | 6 183,28 € | 
| Unit Price without VAT: | 9,20000 € | 
|---|---|
| Unit Price with VAT: | 11,04000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France