Parametric Equivalent

XPP736161.132812I | |
|---|---|
DigiKey Part Number | 800-XPP736161.132812ITR-ND - Tape & Reel (TR) 800-XPP736161.132812ICT-ND - Cut Tape (CT) 800-XPP736161.132812IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPP736161.132812I |
Description | CLCC 7.00X5.00X1.70 MM, 2.54MM P |
Customer Reference | |
Detailed Description | 161.132812 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 94mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XUP736161.132812I | Renesas Electronics Corporation | 0 | 800-XUP736161.132812ICT-ND | 2,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,49000 € | 9,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,13686 € | 6 136,86 € |
| Unit Price without VAT: | 9,49000 € |
|---|---|
| Unit Price with VAT: | 11,38800 € |


