Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPP316156.250000I | |
|---|---|
DigiKey Part Number | 800-XPP316156.250000ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPP316156.250000I |
Description | CLCC 3.20X2.50X0.95 MM, 2.10MM P |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 93mA |
Part Status Last Time Buy | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9375AE-01B1-1810-156.250000E | SiTime | 0 | 1473-SIT9375AE-01B1-1810-156.250000ETR-ND | 6,60323 € | Parametric Equivalent |
| SIT9375AI-01B1-1810-156.250000E | SiTime | 0 | 1473-SIT9375AI-01B1-1810-156.250000ETR-ND | 5,07947 € | Parametric Equivalent |
| SIT9501AE-01B1-1810-156.250000E | SiTime | 0 | 1473-SIT9501AE-01B1-1810-156.250000ETR-ND | 7,59382 € | Parametric Equivalent |
| SIT9501AI-01B1-1810-156.250000E | SiTime | 0 | 1473-SIT9501AI-01B1-1810-156.250000ETR-ND | 5,84141 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,83244 € | 17 497,32 € |
| Unit Price without VAT: | 5,83244 € |
|---|---|
| Unit Price with VAT: | 6,99893 € |


