
XLX336083.333300I | |
|---|---|
DigiKey Part Number | 800-XLX336083.333300ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XLX336083.333300I |
Description | XTAL OSC XO 83.3333MHZ HCMOS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 83.3333 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,50518 € | 3 010,36 € |
| Unit Price without VAT: | 1,50518 € |
|---|---|
| Unit Price with VAT: | 1,80622 € |

