
XLQ335015.520000I | |
|---|---|
DigiKey Part Number | 800-XLQ335015.520000ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XLQ335015.520000I |
Description | XTAL OSC XO 15.5200MHZ LVPECL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 15.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 120mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,42365 € | 2 847,30 € |
| Unit Price without VAT: | 1,42365 € |
|---|---|
| Unit Price with VAT: | 1,70838 € |

