
XLP726091.400000I | |
|---|---|
DigiKey Part Number | XLP726091.400000I-ND |
Manufacturer | |
Manufacturer Product Number | XLP726091.400000I |
Description | XTAL OSC XO 91.4000MHZ LVPECL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 91.4 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 41mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,25300 € | 1 253,00 € |
| Unit Price without VAT: | 1,25300 € |
|---|---|
| Unit Price with VAT: | 1,50360 € |

