Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLP526156.250000I | |
|---|---|
DigiKey Part Number | 800-XLP526156.250000I-ND |
Manufacturer | |
Manufacturer Product Number | XLP526156.250000I |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 41mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPP526156.250000I | Renesas Electronics Corporation | 0 | 800-XPP526156.250000ICT-ND | 9,48000 € | Parametric Equivalent |
| XUP526156.250000I | Renesas Electronics Corporation | 0 | 800-XUP526156.250000ICT-ND | 2,89000 € | Parametric Equivalent |
| 653E15625I2T | CTS-Frequency Controls | 0 | 653E15625I2T-ND | 2,86052 € | Parametric Equivalent |
| 653P15625I2T | CTS-Frequency Controls | 0 | 653P15625I2T-ND | 2,86052 € | Parametric Equivalent |
| 655E15625I2T | CTS-Frequency Controls | 0 | 655E15625I2T-ND | 2,77333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,54214 € | 1 542,14 € |
| Unit Price without VAT: | 1,54214 € |
|---|---|
| Unit Price with VAT: | 1,85057 € |








