
XLP536644.531300I | |
|---|---|
DigiKey Part Number | 800-XLP536644.531300ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XLP536644.531300I |
Description | XTAL OSC XO 644.5313MHZ LVPECL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 644.5313 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 120mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,55356 € | 1 553,56 € |
| Unit Price without VAT: | 1,55356 € |
|---|---|
| Unit Price with VAT: | 1,86427 € |

