Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLL336148.351600X | |
|---|---|
DigiKey Part Number | 800-XLL336148.351600XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XLL336148.351600X |
Description | XTAL OSC XO 148.3516MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 148.3516 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633L148A5C3T | CTS-Frequency Controls | 0 | 633L148A5C3T-ND | 2,69803 € | Parametric Equivalent |
| 633L148A6C3T | CTS-Frequency Controls | 0 | 633L148A6C3T-ND | 2,69803 € | Parametric Equivalent |
| 633V148A5C3T | CTS-Frequency Controls | 0 | 633V148A5C3T-ND | 2,69803 € | Parametric Equivalent |
| 633V148A6C3T | CTS-Frequency Controls | 0 | 633V148A6C3T-ND | 2,69803 € | Parametric Equivalent |
| ECX-L33CM-148.3516 | ECS Inc. | 0 | ECX-L33CM-148.3516-ND | 5,08100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,58758 € | 3 175,16 € |
| Unit Price without VAT: | 1,58758 € |
|---|---|
| Unit Price with VAT: | 1,90510 € |



