
8V49NS1412NLGI8 | |
|---|---|
DigiKey Part Number | 800-8V49NS1412NLGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8V49NS1412NLGI8 |
Description | IC CLOCK GENERATOR 64VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 2.5GHz 1 64-VFQFN Exposed Pad |
Category | Ratio - Input:Output 2:12 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 2.5GHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Type Clock Generator | Mounting Type Surface Mount |
PLL Yes | Package / Case 64-VFQFN Exposed Pad |
Input LVCMOS, LVDS, LVPECL, Crystal | Supplier Device Package 64-VFQFPN (9x9) |
Output LVCMOS, LVDS, LVPECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,74288 € | 41 228,64 € |
| Unit Price without VAT: | 13,74288 € |
|---|---|
| Unit Price with VAT: | 16,49146 € |

