FXO-PC73, FXO-HC72,  FXO-HC73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLH736032.000000I

DigiKey Part Number
631-1191-ND
Manufacturer
Manufacturer Product Number
XLH736032.000000I
Description
XTAL OSC XO 32.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
32 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 676
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,85000 €1,85 €
101,61000 €16,10 €
251,52240 €38,06 €
501,45940 €72,97 €
1001,39900 €139,90 €
2501,32308 €330,77 €
5001,26838 €634,19 €
1 0001,21600 €1 216,00 €
3 0001,13747 €3 412,41 €
Manufacturers Standard Package
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,22000 €