
XLH736004.000000I | |
|---|---|
DigiKey Part Number | 631-1194-ND |
Manufacturer | |
Manufacturer Product Number | XLH736004.000000I |
Description | XTAL OSC XO 4.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,65900 € | 16,59 € |
| 25 | 1,56840 € | 39,21 € |
| 50 | 1,50380 € | 75,19 € |
| 100 | 1,44160 € | 144,16 € |
| 250 | 1,36332 € | 340,83 € |
| 500 | 1,30698 € | 653,49 € |
| 1 000 | 1,25300 € | 1 253,00 € |
| 3 000 | 1,17207 € | 3 516,21 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,29200 € |

