Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLH536100.000000X | |
|---|---|
DigiKey Part Number | 800-XLH536100.000000X-ND |
Manufacturer | |
Manufacturer Product Number | XLH536100.000000X |
Description | XTAL OSC XO 100.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 47mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLH538100.000000X | Renesas Electronics Corporation | 0 | 800-XLH538100.000000X-ND | 1,32308 € | Parametric Equivalent |
| 654C10005C3T | CTS-Frequency Controls | 0 | 654C10005C3T-ND | 2,14723 € | Parametric Equivalent |
| 654C10006C3T | CTS-Frequency Controls | 0 | 654C10006C3T-ND | 2,24241 € | Parametric Equivalent |
| 654M10005C3T | CTS-Frequency Controls | 0 | 654M10005C3T-ND | 2,14723 € | Parametric Equivalent |
| ECX-H35CM-100.000 | ECS Inc. | 0 | ECX-H35CM-100.000-ND | 5,08100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,24127 € | 1 241,27 € |
| Unit Price without VAT: | 1,24127 € |
|---|---|
| Unit Price with VAT: | 1,48952 € |





