
XLH52V012.288000X | |
|---|---|
DigiKey Part Number | XLH52V012.288000X-ND |
Manufacturer | |
Manufacturer Product Number | XLH52V012.288000X |
Description | XTAL OSC VCXO 12.2880MHZ HCMOS |
Customer Reference | |
Detailed Description | 12.288 MHz VCXO HCMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Absolute Pull Range (APR) ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 22mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,36956 € | 1 369,56 € |
| Unit Price without VAT: | 1,36956 € |
|---|---|
| Unit Price with VAT: | 1,64347 € |

