Parametric Equivalent
Parametric Equivalent

XLH335014.745600I | |
|---|---|
DigiKey Part Number | 800-XLH335014.745600ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XLH335014.745600I |
Description | XTAL OSC XO 14.7456MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XAH335014.745600K | Renesas Electronics Corporation | 0 | 800-XAH335014.745600KTR-ND | 1,41265 € | Parametric Equivalent |
| ECX-H33BN-14.7456 | ECS Inc. | 0 | ECX-H33BN-14.7456-ND | 5,08100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,19005 € | 2 380,10 € |
| Unit Price without VAT: | 1,19005 € |
|---|---|
| Unit Price with VAT: | 1,42806 € |



