
XLH330037.500000I | |
---|---|
DigiKey Part Number | XLH330037.500000I-ND |
Manufacturer | |
Manufacturer Product Number | XLH330037.500000I |
Description | XTAL OSC XO 37.5000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 37.5 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 37.5 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 1,15492 € | 2 309,84 € |
Unit Price without VAT: | 1,15492 € |
---|---|
Unit Price with VAT: | 1,38590 € |