
XLH320050.000000I | |
|---|---|
DigiKey Part Number | 800-XLH320050.000000I-ND |
Manufacturer | |
Manufacturer Product Number | XLH320050.000000I |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 25mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,80403 € | 1 608,06 € |
| Unit Price without VAT: | 0,80403 € |
|---|---|
| Unit Price with VAT: | 0,96484 € |

