
XFP216025.000000I | |
---|---|
DigiKey Part Number | 800-XFP216025.000000I-ND |
Manufacturer | |
Manufacturer Product Number | XFP216025.000000I |
Description | XTAL OSC XO 25.000000MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 1.8V Enable/Disable 12-SMD, No Lead, Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 93mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, No Lead, Exposed Pad | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,49000 € | 6,49 € |
10 | 5,64600 € | 56,46 € |
50 | 5,11880 € | 255,94 € |
100 | 4,90760 € | 490,76 € |
500 | 4,45060 € | 2 225,30 € |
Unit Price without VAT: | 6,49000 € |
---|---|
Unit Price with VAT: | 7,78800 € |