Digital Potentiometer 10k Ohm 4 Circuit 64 Taps I2C Interface 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9409WV24IZ-2.7

DigiKey Part Number
X9409WV24IZ-2.7-ND
Manufacturer
Manufacturer Product Number
X9409WV24IZ-2.7
Description
IC DIG POT 10K 24-TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 4 Circuit 64 Taps I2C Interface 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
X9409WV24IZ-2.7 Models
Product Attributes
Filter Similar Products
Category
Memory Type
Non-Volatile
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
2.7V ~ 5.5V
Series
Features
Selectable Address
Packaging
Tube
Tolerance
±20%
Part Status
Obsolete
Temperature Coefficient (Typ)
±30ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
24-TSSOP
Configuration
Potentiometer
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Number of Taps
64
Resistance - Wiper (Ohms) (Typ)
50
Resistance (Ohms)
10k
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
X9409WV24I-2.7Rochester Electronics, LLC1522156-X9409WV24I-2.7-ND7,98906 €Parametric Equivalent
In-Stock: 136
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,71000 €12,71 €
109,75300 €97,53 €
628,49597 €526,75 €
1248,16831 €1 012,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,71000 €
Unit Price with VAT:15,25200 €