
X9313USZT1 | |
|---|---|
DigiKey Part Number | 20-X9313USZT1TR-ND - Tape & Reel (TR) 20-X9313USZT1CT-ND - Cut Tape (CT) 20-X9313USZT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X9313USZT1 |
Description | IC DIG POT 50K 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X9313USZT1 Models |
Category | Interface Up/Down (U/D, INC, CS) |
Manufacturer Renesas Electronics Corporation | Memory Type Non-Volatile |
Series | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) ±300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-SOIC |
Configuration Potentiometer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Number of Taps 32 | Resistance - Wiper (Ohms) (Typ) 40 |
Resistance (Ohms) 50k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,95527 € | 7 388,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,65600 € | 36,56 € |
| 25 | 3,37280 € | 84,32 € |
| 100 | 3,06280 € | 306,28 € |
| 250 | 2,91492 € | 728,73 € |
| 500 | 2,82576 € | 1 412,88 € |
| 1 000 | 2,75240 € | 2 752,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 3,91000 € | 39,10 € |
| 25 | 3,58040 € | 89,51 € |
| 100 | 3,22330 € | 322,33 € |
| 250 | 3,05532 € | 763,83 € |
| 500 | 2,95466 € | 1 477,33 € |
| 1 000 | 2,93608 € | 2 936,08 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,73600 € |

