Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9271TV14IZ-2.7T1

DigiKey Part Number
X9271TV14IZ-2.7T1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
X9271TV14IZ-2.7T1
Description
IC DIG POT 100K 14-TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
X9271TV14IZ-2.7T1 Models
Product Attributes
Filter Similar Products
Category
Memory Type
Non-Volatile
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
2.7V ~ 5.5V
Series
Features
Selectable Address
Packaging
Tape & Reel (TR)
Tolerance
±20%
Part Status
Obsolete
Temperature Coefficient (Typ)
±300ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
14-TSSOP
Configuration
Potentiometer
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Number of Taps
256
Resistance - Wiper (Ohms) (Typ)
100
Resistance (Ohms)
100k
Base Product Number
Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types