X9241AWVZT1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 1 902
Unit Price: 10,82000 €
Datasheet
X9241AUVIZT1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9241AWVZT1

DigiKey Part Number
X9241AWVZT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
X9241AWVZT1
Description
IC DGTL POT 10KOHM 64TAP 20TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 4 Circuit 64 Taps I2C Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
X9241AWVZT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
4
Number of Taps
64
Resistance (Ohms)
10k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
±300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Operating Temperature
0°C ~ 70°C
Resistance - Wiper (Ohms) (Typ)
40
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,52078 €21 301,95 €
Manufacturers Standard Package
Unit Price without VAT:8,52078 €
Unit Price with VAT:10,22494 €