
X9241AWSZ | |
|---|---|
DigiKey Part Number | X9241AWSZ-ND |
Manufacturer | |
Manufacturer Product Number | X9241AWSZ |
Description | IC DIG POT 10K 20-SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 4 Circuit 64 Taps I2C Interface 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X9241AWSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 64 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Operating Temperature | 0°C ~ 70°C | |
Resistance - Wiper (Ohms) (Typ) | 40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,37000 € | 13,37 € |
| 10 | 10,28100 € | 102,81 € |
| 35 | 9,30571 € | 325,70 € |
| 105 | 8,69952 € | 913,45 € |
| 280 | 8,29918 € | 2 323,77 € |
| 525 | 8,09596 € | 4 250,38 € |
| 1 015 | 7,91868 € | 8 037,46 € |
| Unit Price without VAT: | 13,37000 € |
|---|---|
| Unit Price with VAT: | 16,04400 € |

