Direct

X9241AMVIT2 | |
|---|---|
DigiKey Part Number | X9241AMVIT2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | X9241AMVIT2 |
Description | IC DG POT 2/10/10/50KOHM 20TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 2k, 10k, 10k, 50k Ohm 4 Circuit 64 Taps I2C Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | X9241AMVIT2 Models |
Category | Memory Type Non-Volatile |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 5V |
Series | Features Selectable Address |
Packaging Tape & Reel (TR) | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) ±300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 20-TSSOP |
Configuration Potentiometer | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Number of Taps 64 | Resistance - Wiper (Ohms) (Typ) 40 |
Resistance (Ohms) 2k, 10k, 10k, 50k | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X9241AMVIZ | Renesas Electronics Corporation | 10 | X9241AMVIZ-ND | 13,56000 € | Direct |


