Direct

X9241AMSI | |
|---|---|
DigiKey Part Number | X9241AMSI-ND |
Manufacturer | |
Manufacturer Product Number | X9241AMSI |
Description | IC DGT POT 2/10/10/50KOHM 20SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 2k, 10k, 10k, 50k Ohm 4 Circuit 64 Taps I2C Interface 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X9241AMSI Models |
Category | Memory Type Non-Volatile |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 5V |
Series | Features Selectable Address |
Packaging Tube | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) ±300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 20-SOIC |
Configuration Potentiometer | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Number of Taps 64 | Resistance - Wiper (Ohms) (Typ) 40 |
Resistance (Ohms) 2k, 10k, 10k, 50k | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X9241AMSIZ | Renesas Electronics Corporation | 32 | X9241AMSIZ-ND | 16,44000 € | Direct |


