X9420YV14IZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9119TV14

DigiKey Part Number
X9119TV14-ND
Manufacturer
Manufacturer Product Number
X9119TV14
Description
IC DGTL POT 100KOHM 14TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 1024 Taps I2C Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
X9119TV14 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
1024
Resistance (Ohms)
100k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
±300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Operating Temperature
0°C ~ 70°C
Resistance - Wiper (Ohms) (Typ)
150
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.