X9420YV14IZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9118TV14Z-2.7

DigiKey Part Number
X9118TV14Z-2.7-ND
Manufacturer
Manufacturer Product Number
X9118TV14Z-2.7
Description
IC XDCP SGL 1024TAP 100K 14TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 1024 Taps Interface 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
-
Number of Circuits
1
Number of Taps
1024
Resistance (Ohms)
100k
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Temperature Coefficient (Typ)
±300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,01000 €12,01 €
109,47400 €94,74 €
958,16568 €775,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,01000 €
Unit Price with VAT:14,41200 €