
X5328S8I | |
|---|---|
DigiKey Part Number | X5328S8I-ND |
Manufacturer | |
Manufacturer Product Number | X5328S8I |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X5328S8I Models |
Category | Output Open Drain or Open Collector |
Manufacturer Renesas Electronics Corporation | Reset Active Low |
Packaging Tube | Reset Timeout 100ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.38V | Base Product Number |



