
EL7232CSZ-T7 | |
|---|---|
DigiKey Part Number | EL7232CSZ-T7TR-ND - Tape & Reel (TR) EL7232CSZ-T7CT-ND - Cut Tape (CT) EL7232CSZ-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL7232CSZ-T7 |
Description | IC TRANSCEIVER 2/0 8SOIC |
Customer Reference | |
Detailed Description | 2/0 Driver 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,47700 € | 24,77 € |
| 25 | 2,27520 € | 56,88 € |
| 100 | 2,05420 € | 205,42 € |
| 250 | 1,94876 € | 487,19 € |
| 500 | 1,88516 € | 942,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,83287 € | 1 832,87 € |
| 2 000 | 1,78982 € | 3 579,64 € |
| 3 000 | 1,76826 € | 5 304,78 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,93600 € |









