
X40420S14I-CT1 | |
---|---|
DigiKey Part Number | X40420S14I-CT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | X40420S14I-CT1 |
Description | IC SUPERVISOR 2 CHANNEL 14SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X40420S14I-CT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.6V, 2.9V | |
Output | Open Drain, Open Drain | |
Reset | Active High/Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |