
US082-FS3000EVZ | |
|---|---|
DigiKey Part Number | 20-US082-FS3000EVZ-ND |
Manufacturer | |
Manufacturer Product Number | US082-FS3000EVZ |
Description | PMOD DAUGHTER CARD FOR FS3000 FL |
Customer Reference | |
Detailed Description | FS3000 Flow Sensor Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Platform | Pmod™ | |
Type | Sensor | |
Function | Flow | |
Utilized IC / Part | FS3000 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Pmod | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,40000 € | 22,40 € |
| Unit Price without VAT: | 22,40000 € |
|---|---|
| Unit Price with VAT: | 26,88000 € |

