
UPD78F1814AGAA2-GAM-E2-G | |
|---|---|
DigiKey Part Number | 559-UPD78F1814AGAA2-GAM-E2-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPD78F1814AGAA2-GAM-E2-G |
Description | IC MCU 16BIT 48KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | 78K/0R 78K0R/Fx3 Microcontroller IC 16-Bit 24MHz 48KB (48K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 16K x 8 |
Series | RAM Size 3K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 11x10b SAR |
Core Processor 78K/0R | Oscillator Type External, Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 48-LFQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 36 | Base Product Number |
Program Memory Size |

