cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPD78F1174GF-GAT-AX

DigiKey Part Number
559-UPD78F1174GF-GAT-AX-ND
Manufacturer
Manufacturer Product Number
UPD78F1174GF-GAT-AX
Description
IC MCU 16BIT 128KB FLASH 128LQFP
Customer Reference
Detailed Description
78K/0R 78K Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 128-LQFP (14x20)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
78K/0R
Core Size
16-Bit
Speed
20MHz
Connectivity
3-Wire SIO, EBI/EMI, I2C, LINbus, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
83
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 16x10b SAR; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
128-LQFP (14x20)
Package / Case
128-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.