
UPD78F0513AMC-GAA-AX | |
---|---|
DigiKey Part Number | UPD78F0513AMC-GAA-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD78F0513AMC-GAA-AX |
Description | IC MCU 8BIT 32KB FLASH 38SSOP |
Customer Reference | |
Detailed Description | 78K/0 78K0/Kx2 Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 38-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | UPD78F0513AMC-GAA-AX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | 78K/0 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | 3-Wire SIO, I2C, LINbus, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 6x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 38-SSOP | |
Package / Case | 38-TSSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
480 | 3,06104 € | 1 469,30 € |
Unit Price without VAT: | 3,06104 € |
---|---|
Unit Price with VAT: | 3,67325 € |