
UPD70F3613M2GBA1-GAH-AX | |
|---|---|
DigiKey Part Number | 559-UPD70F3613M2GBA1-GAH-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD70F3613M2GBA1-GAH-AX |
Description | IC MCU 32BIT 192KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | V850ES V850 Microcontroller IC 32-Bit 20MHz 192KB (192K x 8) FLASH 64-LFQFP (10x10) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 3.3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 10x10b SAR |
Core Processor V850ES | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 110°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSI, I2C, UART/USART | Supplier Device Package 64-LFQFP (10x10) |
Peripherals LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 51 | Base Product Number |

