Direct
Similar

UPD78F0513AGA-GAM-AX | |
|---|---|
DigiKey Part Number | UPD78F0513AGA-GAM-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD78F0513AGA-GAM-AX |
Description | IC MCU 8BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 78K/0 78K0/Kx2 Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 41 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor 78K/0 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity 3-Wire SIO, I2C, LINbus, UART/USART | Package / Case 48-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPD78F0513AGA-8EU-AT | Renesas Electronics Corporation | 0 | 559-UPD78F0513AGA-8EU-AT-ND | 3,02504 € | Direct |
| R5F11BGEAFB#30 | Renesas Electronics Corporation | 1 007 | R5F11BGEAFB#30-ND | 2,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,08888 € | 772,22 € |
| Unit Price without VAT: | 3,08888 € |
|---|---|
| Unit Price with VAT: | 3,70666 € |



