
UPD78F0512AGB-GAF-AX | |
|---|---|
DigiKey Part Number | UPD78F0512AGB-GAF-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD78F0512AGB-GAF-AX |
Description | IC MCU 8BIT 24KB FLASH 44LQFP |
Customer Reference | |
Detailed Description | 78K/0 78K0/Kx2 Microcontroller IC 8-Bit 20MHz 24KB (24K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 78K/0 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | 3-Wire SIO, I2C, LINbus, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Base Product Number |



