
UPD70F3572GBA-GAH-AX | |
|---|---|
DigiKey Part Number | 559-UPD70F3572GBA-GAH-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD70F3572GBA-GAH-AX |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | V850E2S V850E2/FE4-L Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10) |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 32K x 8 |
Series | RAM Size 32K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 12x10b |
Core Processor V850E2S | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSI, I2C, LINbus, UART/USART | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 45 | Base Product Number |
Program Memory Size |

