
UPD70F3558M1GMA-GBK-AX | |
|---|---|
DigiKey Part Number | 559-UPD70F3558M1GMA-GBK-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD70F3558M1GMA-GBK-AX |
Description | IC MCU 32BIT 2MB FLASH 176LQFP |
Customer Reference | |
Detailed Description | V850E2 V850E2/Fx4 Microcontroller IC 32-Bit 80MHz 2MB (2M x 8) FLASH 176-HLQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64K x 8 |
Series | RAM Size 144K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 40x12b |
Core Processor V850E2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSI, I2C, LINbus, UART/USART | Supplier Device Package 176-HLQFP (24x24) |
Peripherals DMA, POR, PWM, WDT | Package / Case 176-LQFP Exposed Pad |
Number of I/O 137 | Base Product Number |
Program Memory Size |

