
UPD70F3523GJA-GAE-H | |
|---|---|
DigiKey Part Number | 559-UPD70F3523GJA-GAE-H-ND |
Manufacturer | |
Manufacturer Product Number | UPD70F3523GJA-GAE-H |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Customer Reference | |
Detailed Description | V850E2M V850E2/Dx4 Microcontroller IC 32-Bit 40MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 48K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b |
Core Processor V850E2M | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSI, I2C, LINbus, UART/USART | Supplier Device Package 144-LQFP (20x20) |
Peripherals DMA, I2S, LCD, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 195 | Base Product Number |

