
UPD70F3476AGJA-GAE-E2-G | |
|---|---|
DigiKey Part Number | 559-UPD70F3476AGJA-GAE-E2-G-ND |
Manufacturer | |
Manufacturer Product Number | UPD70F3476AGJA-GAE-E2-G |
Description | IC MCU 32BIT 1.25MB FLSH 144LQFP |
Customer Reference | |
Detailed Description | V850E1 V850E/SJ3-H Microcontroller IC 32-Bit 48MHz 1.25MB (1.25M x 8) FLASH 144-LQFP (20x20) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 92K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2.85V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 16x10b; D/A 2x8b |
Core Processor V850E1 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSI, EBI/EMI, I2C, LINbus, UART/USART | Supplier Device Package 144-LQFP (20x20) |
Peripherals DMA, LVD, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 128 | Base Product Number |

