
UPD70F3379M2GJA2-GAE-E2-QS-AX | |
|---|---|
DigiKey Part Number | 559-UPD70F3379M2GJA2-GAE-E2-QS-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD70F3379M2GJA2-GAE-E2-QS-AX |
Description | IC MCU 32BIT 384KB FLASH 144LQFP |
Customer Reference | |
Detailed Description | V850ES V850ES/FJ3 Microcontroller IC 32-Bit 48MHz 384KB (384K x 8) FLASH 144-LQFP (20x20) |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 32K x 8 |
Series | RAM Size 24K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 3.3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 24x10b SAR |
Core Processor V850ES | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSI, EBI/EMI, I2C, LINbus, UART/USART | Supplier Device Package 144-LQFP (20x20) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 128 | Base Product Number |
Program Memory Size |

