
UPD70F3186GC-8EU-A | |
|---|---|
DigiKey Part Number | 559-UPD70F3186GC-8EU-A-ND |
Manufacturer | |
Manufacturer Product Number | UPD70F3186GC-8EU-A |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | V850E1 V850E/Ix4 Microcontroller IC 32-Bit 64MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Core Processor | V850E1 | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | CSI, EBI/EMI, I2C, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 56 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 5.5V | |
Data Converters | A/D 16x10b SAR, Sigma-Delta | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 20,86289 € | 1 877,66 € |
| Unit Price without VAT: | 20,86289 € |
|---|---|
| Unit Price with VAT: | 25,03547 € |

